
C0603C822J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C822J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C822J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C822J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C822J3GACAUTO |
Description | CAP CER 8200PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C822J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20600 | €2.06 |
| 50 | €0.15160 | €7.58 |
| 100 | €0.13520 | €13.52 |
| 500 | €0.10738 | €53.69 |
| 1.000 | €0.09879 | €98.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08592 | €343.68 |
| 8.000 | €0.08115 | €649.20 |
| 12.000 | €0.07875 | €945.00 |
| 20.000 | €0.07610 | €1,522.00 |
| 28.000 | €0.07455 | €2,087.40 |
| 40.000 | €0.07306 | €2,922.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

