
C0603C809C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C809C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C809C5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C809C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C809C5GACAUTO |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22100 | €2.21 |
| 50 | €0.16360 | €8.18 |
| 100 | €0.14600 | €14.60 |
| 500 | €0.11644 | €58.22 |
| 1.000 | €0.10730 | €107.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09361 | €374.44 |
| 8.000 | €0.08852 | €708.16 |
| 12.000 | €0.08598 | €1,031.76 |
| 20.000 | €0.08315 | €1,663.00 |
| 28.000 | €0.08150 | €2,282.00 |
| 40.000 | €0.07992 | €3,196.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

