Direct

C0603C689D5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C689D5GAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C689D5GAC7411 |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689D5GAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603DPNPO9BN6R8 | YAGEO | 0 | 13-CC0603DPNPO9BN6R8TR-ND | €0.00789 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03761 | €564.15 |
| Unit Price without VAT: | €0.03761 |
|---|---|
| Unit Price with VAT: | €0.04513 |


