0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C684K9PACTU

DigiKey Part Number
399-C0603C684K9PACTUTR-ND - Tape & Reel (TR)
399-C0603C684K9PACTUCT-ND - Cut Tape (CT)
399-C0603C684K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C684K9PACTU
Description
CAP CER 0.68UF 6.3V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C684K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13100€1.31
50€0.09440€4.72
100€0.08330€8.33
500€0.06448€32.24
1.000€0.05867€58.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04999€199.96
8.000€0.04676€374.08
12.000€0.04515€541.80
20.000€0.04336€867.20
28.000€0.04231€1,184.68
40.000€0.04131€1,652.40
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400