0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C683K1RACTU

DigiKey Part Number
399-C0603C683K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C683K1RACTUCT-ND - Cut Tape (CT)
399-C0603C683K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C683K1RACTU
Description
CAP CER 0.068UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13200€1.32
50€0.09500€4.75
100€0.08380€8.38
500€0.06490€32.45
1.000€0.05909€59.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05038€201.52
8.000€0.04715€377.20
12.000€0.04553€546.36
20.000€0.04374€874.80
28.000€0.04269€1,195.32
40.000€0.04168€1,667.20
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600