
C0603C560J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C560J5HACTUTR-ND - Tape & Reel (TR) 399-C0603C560J5HACTUCT-ND - Cut Tape (CT) 399-C0603C560J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560J5HACTU |
Description | CAP CER 56PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.01810 | €1.81 |
| 500 | €0.01296 | €6.48 |
| 1.000 | €0.01138 | €11.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00904 | €36.16 |
| 8.000 | €0.00817 | €65.36 |
| 12.000 | €0.00773 | €92.76 |
| 20.000 | €0.00725 | €145.00 |
| 28.000 | €0.00697 | €195.16 |
| 40.000 | €0.00670 | €268.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

