
C0603C474K4RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C474K4RAC3190TR-ND - Tape & Reel (TR) 399-C0603C474K4RAC3190CT-ND - Cut Tape (CT) 399-C0603C474K4RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K4RAC3190 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K4RAC3190 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R7BB474 | YAGEO | 4.555 | 13-AC0603KRX7R7BB474CT-ND | €0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04370 | €4.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.01463 | €117.04 |
| 16.000 | €0.01370 | €219.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

