


C0603C473K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-14195-2-ND - Tape & Reel (TR) 399-14195-1-ND - Cut Tape (CT) 399-14195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K3RECAUTO |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12600 | €1.26 |
| 50 | €0.09060 | €4.53 |
| 100 | €0.07990 | €7.99 |
| 500 | €0.06172 | €30.86 |
| 1.000 | €0.05613 | €56.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04776 | €191.04 |
| 8.000 | €0.04465 | €357.20 |
| 12.000 | €0.04310 | €517.20 |
| 20.000 | €0.04137 | €827.40 |
| 28.000 | €0.04036 | €1,130.08 |
| 40.000 | €0.03940 | €1,576.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

