
C0603C471K2RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C471K2RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C471K2RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C471K2RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K2RACAUTO7411 |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K2RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471K2RACAUTO | KEMET | 6.044 | 399-6893-1-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18800 | €1.88 |
| 50 | €0.13780 | €6.89 |
| 100 | €0.12260 | €12.26 |
| 500 | €0.09688 | €48.44 |
| 1.000 | €0.08895 | €88.95 |
| 2.500 | €0.08058 | €201.45 |
| 5.000 | €0.07555 | €377.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06932 | €1,039.80 |
| 30.000 | €0.06628 | €1,988.40 |
| 45.000 | €0.06475 | €2,913.75 |
| 75.000 | €0.06306 | €4,729.50 |
| 105.000 | €0.06207 | €6,517.35 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

