Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C470K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C470K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C470K5GALTU |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470K5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F1GACTU | KEMET | 2.150 | 399-C0603C470F1GACTUCT-ND | €0.89000 | Upgrade |
| C0603C470F5GACTU | KEMET | 7.654 | 399-C0603C470F5GACTUCT-ND | €0.81000 | Upgrade |
| C0603C470F5GALTU | KEMET | 0 | 399-C0603C470F5GALTUTR-ND | €0.35636 | Upgrade |
| C0603C470G1GACTU | KEMET | 1.875 | 399-C0603C470G1GACTUCT-ND | €0.54000 | Upgrade |
| C0603C470G5GACTU | KEMET | 30.759 | 399-C0603C470G5GACTUCT-ND | €0.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06136 | €245.44 |
| Unit Price without VAT: | €0.06136 |
|---|---|
| Unit Price with VAT: | €0.07363 |


