
C0603C470D5GACTU | |
|---|---|
DigiKey Part Number | 399-14518-2-ND - Tape & Reel (TR) 399-14518-1-ND - Cut Tape (CT) 399-14518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470D5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.39600 | €19.80 |
| 100 | €0.36040 | €36.04 |
| 500 | €0.30040 | €150.20 |
| 1.000 | €0.28184 | €281.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.25398 | €1,015.92 |
| 8.000 | €0.24362 | €1,948.96 |
| 12.000 | €0.23843 | €2,861.16 |
| 20.000 | €0.23267 | €4,653.40 |
| 28.000 | €0.22931 | €6,420.68 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

