
C0603C430F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C430F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C430F5GACTUCT-ND - Cut Tape (CT) 399-C0603C430F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C430F5GACTU |
Description | CAP CER 43PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C430F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN430 | YAGEO | 10.566 | 13-CC0603FRNPO9BN430CT-ND | €0.16000 | Direct |
| 06031A430FAT2A | KYOCERA AVX | 20.156 | 478-10205-1-ND | €0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59000 | €5.90 |
| 50 | €0.46000 | €23.00 |
| 100 | €0.42000 | €42.00 |
| 500 | €0.35250 | €176.25 |
| 1.000 | €0.33162 | €331.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.30029 | €1,201.16 |
| 8.000 | €0.28864 | €2,309.12 |
| 12.000 | €0.28280 | €3,393.60 |
| 20.000 | €0.27633 | €5,526.60 |
| 28.000 | €0.27255 | €7,631.40 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

