0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C394K4RACAUTO

DigiKey Part Number
399-C0603C394K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C394K4RACAUTOCT-ND - Cut Tape (CT)
399-C0603C394K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C394K4RACAUTO
Description
CAP CER 0.39UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C394K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22800€2.28
50€0.16880€8.44
100€0.15080€15.08
500€0.12044€60.22
1.000€0.11106€111.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09702€388.08
8.000€0.09180€734.40
12.000€0.08919€1,070.28
20.000€0.08629€1,725.80
28.000€0.08460€2,368.80
40.000€0.08297€3,318.80
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400