C0603C360J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.573
Unit Price: €0.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.15268
Datasheet

Upgrade


KEMET
In Stock: 1.343
Unit Price: €0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40.367
Unit Price: €0.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.863
Unit Price: €0.16000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.08992
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07569
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.890
Unit Price: €0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27.247
Unit Price: €0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07771
Datasheet

Upgrade


YAGEO
In Stock: 4.657
Unit Price: €0.16000
Datasheet

Upgrade


YAGEO
In Stock: 7.445
Unit Price: €0.10000
Datasheet
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C360J5GALTU

DigiKey Part Number
399-C0603C360J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C360J5GALTU
Description
CAP CER 36PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C360J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C360F5GACTUKEMET3.573399-C0603C360F5GACTUCT-ND€0.92000Upgrade
C0603C360G1GACTUKEMET0399-C0603C360G1GACTUTR-ND€0.13650Upgrade
C0603C360G5GACTUKEMET0399-C0603C360G5GACTUTR-ND€0.15268Upgrade
C0603C360J1GACTUKEMET1.343399-C0603C360J1GACTUCT-ND€0.25000Upgrade
C0603C360J5GACTUKEMET40.367399-C0603C360J5GACTUCT-ND€0.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.07525€301.00
Manufacturers Standard Package
Unit Price without VAT:€0.07525
Unit Price with VAT:€0.09030