
C0603C335K9PACTU | |
|---|---|
DigiKey Part Number | 399-3481-2-ND - Tape & Reel (TR) 399-3481-1-ND - Cut Tape (CT) 399-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C335K9PACTU |
Description | CAP CER 3.3UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C335K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12800 | €1.28 |
| 50 | €0.09260 | €4.63 |
| 100 | €0.08160 | €8.16 |
| 500 | €0.06314 | €31.57 |
| 1.000 | €0.05744 | €57.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04893 | €195.72 |
| 8.000 | €0.04576 | €366.08 |
| 12.000 | €0.04418 | €530.16 |
| 20.000 | €0.04243 | €848.60 |
| 28.000 | €0.04140 | €1,159.20 |
| 40.000 | €0.04041 | €1,616.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

