
C0603C332G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C332G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C332G5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C332G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332G5GACAUTO |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332G5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44400 | €4.44 |
| 50 | €0.34120 | €17.06 |
| 100 | €0.30950 | €30.95 |
| 500 | €0.25610 | €128.05 |
| 1.000 | €0.23960 | €239.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21483 | €859.32 |
| 8.000 | €0.20562 | €1,644.96 |
| 12.000 | €0.20101 | €2,412.12 |
| 20.000 | €0.19589 | €3,917.80 |
| 28.000 | €0.19291 | €5,401.48 |
| 40.000 | €0.19003 | €7,601.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

