
C0603C302K4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C302K4HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C302K4HACAUTOCT-ND - Cut Tape (CT) 399-C0603C302K4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C302K4HACAUTO |
Description | CAP CER 0603 3NF 16V ULTRA STABL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C302K4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07700 | €0.77 |
| 50 | €0.05420 | €2.71 |
| 100 | €0.04720 | €4.72 |
| 500 | €0.03548 | €17.74 |
| 1.000 | €0.03188 | €31.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02649 | €105.96 |
| 8.000 | €0.02449 | €195.92 |
| 12.000 | €0.02349 | €281.88 |
| 20.000 | €0.02238 | €447.60 |
| 28.000 | €0.02174 | €608.72 |
| 40.000 | €0.02111 | €844.40 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

