
C0603C270J5GACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C270J5GACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C270J5GACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C270J5GACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C270J5GACAUTO7411 |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C270J5GACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C270J5GACAUTO | KEMET | 23.864 | 399-16001-1-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03420 | €1.71 |
| 100 | €0.02940 | €2.94 |
| 500 | €0.02158 | €10.79 |
| 1.000 | €0.01918 | €19.18 |
| 2.500 | €0.01666 | €41.65 |
| 5.000 | €0.01514 | €75.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01326 | €198.90 |
| 30.000 | €0.01234 | €370.20 |
| 45.000 | €0.01188 | €534.60 |
| 75.000 | €0.01138 | €853.50 |
| 105.000 | €0.01108 | €1,163.40 |
| 150.000 | €0.01079 | €1,618.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

