
C0603C241J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C241J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C241J1GACTUCT-ND - Cut Tape (CT) 399-C0603C241J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C241J1GACTU |
Description | CAP CER 240PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C241J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A241JA01D | Murata Electronics | 9.266 | 490-1360-1-ND | €0.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14600 | €1.46 |
| 50 | €0.10620 | €5.31 |
| 100 | €0.09400 | €9.40 |
| 500 | €0.07328 | €36.64 |
| 1.000 | €0.06689 | €66.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05731 | €229.24 |
| 8.000 | €0.05375 | €430.00 |
| 12.000 | €0.05197 | €623.64 |
| 20.000 | €0.05000 | €1,000.00 |
| 28.000 | €0.04885 | €1,367.80 |
| 40.000 | €0.04774 | €1,909.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

