2000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C202F5GACTU

DigiKey Part Number
399-C0603C202F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C202F5GACTUCT-ND - Cut Tape (CT)
399-C0603C202F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C202F5GACTU
Description
CAP CER 2000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C202F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.44000€1.44
10€0.96200€9.62
50€0.76940€38.47
100€0.71020€71.02
500€0.60976€304.88
1.000€0.57871€578.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.53207€2,128.28
8.000€0.51473€4,117.84
12.000€0.50604€6,072.48
Manufacturers Standard Package
Unit Price without VAT:€1.44000
Unit Price with VAT:€1.72800