18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180K3GACTU

DigiKey Part Number
399-C0603C180K3GACTUTR-ND - Tape & Reel (TR)
399-C0603C180K3GACTUCT-ND - Cut Tape (CT)
399-C0603C180K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180K3GACTU
Description
CAP CER 18PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180K3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11500€1.15
50€0.08220€4.11
100€0.07230€7.23
500€0.05562€27.81
1.000€0.05047€50.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04276€171.04
8.000€0.03990€319.20
12.000€0.03846€461.52
20.000€0.03687€737.40
28.000€0.03595€1,006.60
40.000€0.03505€1,402.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000