
C0603C180J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C180J4GACTUTR-ND - Tape & Reel (TR) 399-C0603C180J4GACTUCT-ND - Cut Tape (CT) 399-C0603C180J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J4GACTU |
Description | CAP CER 18PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07520 | €7.52 |
| 500 | €0.05796 | €28.98 |
| 1.000 | €0.05264 | €52.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04468 | €178.72 |
| 8.000 | €0.04172 | €333.76 |
| 12.000 | €0.04024 | €482.88 |
| 20.000 | €0.03860 | €772.00 |
| 28.000 | €0.03764 | €1,053.92 |
| 40.000 | €0.03672 | €1,468.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

