


C0603C153K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C153K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C153K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C153K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K5RAC3121 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03700 | €1.85 |
| 100 | €0.03200 | €3.20 |
| 500 | €0.02356 | €11.78 |
| 1.000 | €0.02097 | €20.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01711 | €68.44 |
| 8.000 | €0.01568 | €125.44 |
| 12.000 | €0.01497 | €179.64 |
| 20.000 | €0.01417 | €283.40 |
| 28.000 | €0.01371 | €383.88 |
| 40.000 | €0.01326 | €530.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

