
C0603C153K3GECTU | |
|---|---|
DigiKey Part Number | 399-14208-2-ND - Tape & Reel (TR) 399-14208-1-ND - Cut Tape (CT) 399-14208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K3GECTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C153G3GECTU | KEMET | 3.016 | 399-C0603C153G3GECTUCT-ND | €0.43000 | Upgrade |
| C0603C153J3GECAUTO | KEMET | 75 | 399-C0603C153J3GECAUTOCT-ND | €0.31000 | Upgrade |
| C0603C153K3GECAUTO | KEMET | 6.189 | 399-14216-1-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17300 | €1.73 |
| 50 | €0.12620 | €6.31 |
| 100 | €0.11190 | €11.19 |
| 500 | €0.08806 | €44.03 |
| 1.000 | €0.08070 | €80.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06965 | €278.60 |
| 8.000 | €0.06555 | €524.40 |
| 12.000 | €0.06350 | €762.00 |
| 20.000 | €0.06122 | €1,224.40 |
| 28.000 | €0.05989 | €1,676.92 |
| 40.000 | €0.05861 | €2,344.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

