
C0603C129C3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C129C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C129C3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C129C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C129C3GACAUTO |
Description | CAP CER 1.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C129C3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19000 | €1.90 |
| 50 | €0.13960 | €6.98 |
| 100 | €0.12420 | €12.42 |
| 500 | €0.09820 | €49.10 |
| 1.000 | €0.09019 | €90.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07818 | €312.72 |
| 8.000 | €0.07371 | €589.68 |
| 12.000 | €0.07148 | €857.76 |
| 20.000 | €0.06900 | €1,380.00 |
| 28.000 | €0.06756 | €1,891.68 |
| 40.000 | €0.06616 | €2,646.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

