


C0603C104M3RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104M3RAC7411TR-ND - Tape & Reel (TR) 399-C0603C104M3RAC7411CT-ND - Cut Tape (CT) 399-C0603C104M3RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M3RAC7411 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M3RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15200 | €1.52 |
| 50 | €0.11040 | €5.52 |
| 100 | €0.09770 | €9.77 |
| 500 | €0.07638 | €38.19 |
| 1.000 | €0.06977 | €69.77 |
| 2.500 | €0.06281 | €157.03 |
| 5.000 | €0.05862 | €293.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05345 | €801.75 |
| 30.000 | €0.05091 | €1,527.30 |
| 45.000 | €0.04965 | €2,234.25 |
| 75.000 | €0.04824 | €3,618.00 |
| 105.000 | €0.04742 | €4,979.10 |
| 150.000 | €0.04663 | €6,994.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

