10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K5RAC7081

DigiKey Part Number
399-C0603C103K5RAC7081TR-ND - Tape & Reel (TR)
399-C0603C103K5RAC7081CT-ND - Cut Tape (CT)
399-C0603C103K5RAC7081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K5RAC7081
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K5RAC7081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K5RAC3190KEMET127399-C0603C103K5RAC3190CT-ND€0.10000Parametric Equivalent
C0603C103K5RAC7040KEMET14.637399-C0603C103K5RAC7040CT-ND€0.10000Parametric Equivalent
C0603C103K5RAC7411KEMET114.158399-17254-1-ND€0.08000Parametric Equivalent
C0603C103K5RACAUTOKEMET196.831399-6851-1-ND€0.10000Parametric Equivalent
C0603C103K5RACAUTO7411KEMET12.610399-C0603C103K5RACAUTO7411CT-ND€0.10000Parametric Equivalent
In-Stock: 4.096
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03900€0.39
50€0.02660€1.33
100€0.02290€2.29
500€0.01670€8.35
1.000€0.01476€14.76
2.500€0.01274€31.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600