1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102K5RACAUTO7411

DigiKey Part Number
399-C0603C102K5RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C102K5RACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C102K5RACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K5RACAUTO7411
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K5RACAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102K5RAC3190KEMET459399-C0603C102K5RAC3190CT-ND€0.09000Parametric Equivalent
C0603C102K5RACAUTOKEMET72.521399-6849-1-ND€0.09000Parametric Equivalent
C0603C102K5RECAUTOKEMET26.169399-14187-1-ND€0.16000Parametric Equivalent
C0603S102K5RACAUTOKEMET1.884399-12965-1-ND€0.31000Parametric Equivalent
C0603X102K5RECAUTOKEMET8.651399-14196-1-ND€0.22000Parametric Equivalent
In-Stock: 3.351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05300€0.53
50€0.03640€1.82
100€0.03140€3.14
500€0.02312€11.56
1.000€0.02058€20.58
2.500€0.01790€44.75
5.000€0.01629€81.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01431€214.65
30.000€0.01334€400.20
45.000€0.01285€578.25
75.000€0.01231€923.25
105.000€0.01200€1,260.00
150.000€0.01170€1,755.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800