


C0603C102K5RAC7081 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RAC7081TR-ND - Tape & Reel (TR) 399-C0603C102K5RAC7081CT-ND - Cut Tape (CT) 399-C0603C102K5RAC7081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC7081 |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RAC7081 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R9BB102 | YAGEO | 109.146 | 311-1080-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.02010 | €2.01 |
| 500 | €0.01344 | €6.72 |
| 1.000 | €0.01080 | €10.80 |
| 2.500 | €0.00928 | €23.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.00829 | €66.32 |
| 16.000 | €0.00775 | €124.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

