


C0603C102K5RAC7040 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RAC7040TR-ND - Tape & Reel (TR) 399-C0603C102K5RAC7040CT-ND - Cut Tape (CT) 399-C0603C102K5RAC7040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RAC7040 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RAC7040 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102K5RAC3112 | KEMET | 11.000 | 399-C0603C102K5RAC3112CT-ND | €0.09000 | Parametric Equivalent |
| C0603C102K5RAC3121 | KEMET | 15.830 | 399-C0603C102K5RAC3121CT-ND | €0.09000 | Parametric Equivalent |
| C0603C102K5RAC7081 | KEMET | 21.781 | 399-C0603C102K5RAC7081CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05000 | €0.50 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03000 | €3.00 |
| 500 | €0.02202 | €11.01 |
| 1.000 | €0.01958 | €19.58 |
| 2.500 | €0.01701 | €42.52 |
| 5.000 | €0.01547 | €77.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01356 | €203.40 |
| 30.000 | €0.01263 | €378.90 |
| 45.000 | €0.01216 | €547.20 |
| 75.000 | €0.01164 | €873.00 |
| 105.000 | €0.01134 | €1,190.70 |
| 150.000 | €0.01105 | €1,657.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

