
C0603C102K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-18118-2-ND - Tape & Reel (TR) 399-18118-1-ND - Cut Tape (CT) 399-18118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1HACAUTO |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23400 | €2.34 |
| 50 | €0.17400 | €8.70 |
| 100 | €0.15550 | €15.55 |
| 500 | €0.12442 | €62.21 |
| 1.000 | €0.11482 | €114.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10042 | €401.68 |
| 8.000 | €0.09507 | €760.56 |
| 12.000 | €0.09239 | €1,108.68 |
| 20.000 | €0.08942 | €1,788.40 |
| 28.000 | €0.08769 | €2,455.32 |
| 40.000 | €0.08602 | €3,440.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

