Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C102F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C102F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C102F5GALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F5GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F5GAC3121 | KEMET | 0 | 399-C0603C102F5GAC3121TR-ND | €0.31845 | Parametric Equivalent |
| C0603C102F5GAC31217042 | KEMET | 0 | 399-C0603C102F5GAC31217042TR-ND | €0.33505 | Parametric Equivalent |
| C0603C102F5GAC32027042 | KEMET | 0 | 399-C0603C102F5GAC32027042TR-ND | €0.31439 | Parametric Equivalent |
| C0603C102F5GAC9109 | KEMET | 0 | 399-C0603C102F5GAC9109TR-ND | €0.31439 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.53650 | €2,146.00 |
| Unit Price without VAT: | €0.53650 |
|---|---|
| Unit Price with VAT: | €0.64380 |


