
C052C180K2R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C052C180K2R5TA7303TR-ND - Tape & Reel (TR) 399-C052C180K2R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C180K2R5TA7303 |
Description | CAP CER 18PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C180K2R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26800 | €2.68 |
| 50 | €0.20060 | €10.03 |
| 100 | €0.17980 | €17.98 |
| 500 | €0.14492 | €72.46 |
| 1.000 | €0.13413 | €134.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12527 | €250.54 |
| 4.000 | €0.11797 | €471.88 |
| 6.000 | €0.11431 | €685.86 |
| 10.000 | €0.11026 | €1,102.60 |
| 14.000 | €0.10789 | €1,510.46 |
| 20.000 | €0.10561 | €2,112.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

