
C052C103K1R5CA | |
|---|---|
DigiKey Part Number | 399-C052C103K1R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C052C103K1R5CA |
Description | CAP CER RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C103K1R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.245" (6.22mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39300 | €3.93 |
| 50 | €0.30000 | €15.00 |
| 100 | €0.27150 | €27.15 |
| 500 | €0.22324 | €111.62 |
| 1.000 | €0.20833 | €208.33 |
| 2.500 | €0.19259 | €481.48 |
| 5.000 | €0.18311 | €915.55 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

