
C052C102K1G5TA | |
|---|---|
DigiKey Part Number | 399-C052C102K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C102K1G5TA |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C102K1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.92700 | €9.27 |
| 50 | €0.74020 | €37.01 |
| 100 | €0.68260 | €68.26 |
| 500 | €0.58520 | €292.60 |
| 1.000 | €0.55504 | €555.04 |
| 2.500 | €0.52318 | €1,307.95 |
| 5.000 | €0.50398 | €2,519.90 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

