
C052C102J1G5TA | |
|---|---|
DigiKey Part Number | 399-C052C102J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C102J1G5TA |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C102J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.11400 | €11.14 |
| 50 | €0.89820 | €44.91 |
| 100 | €0.83150 | €83.15 |
| 500 | €0.71856 | €359.28 |
| 1.000 | €0.68362 | €683.62 |
| 2.500 | €0.64672 | €1,616.80 |
| 5.000 | €0.62446 | €3,122.30 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

