Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C829B5GAC3020 | KEMET | 0 | 399-C0402C829B5GAC3020TR-ND | €0.11878 | Parametric Equivalent |
| C0402C829B5GAC31127665 | KEMET | 0 | 399-C0402C829B5GAC31127665TR-ND | €0.10837 | Parametric Equivalent |
| C0402C829B5GAC3121 | KEMET | 0 | 399-C0402C829B5GAC3121TR-ND | €0.12462 | Parametric Equivalent |
| C0402C829B5GAC31217665 | KEMET | 0 | 399-C0402C829B5GAC31217665TR-ND | €0.11704 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 513 | €0.29335 | €150.49 |
| Unit Price without VAT: | €0.29335 |
|---|---|
| Unit Price with VAT: | €0.35202 |


