
C0402C689C3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C689C3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C689C3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C689C3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C689C3GACAUTO |
Description | CAP CER 6.8PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C689C3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 50 | €0.13680 | €6.84 |
| 100 | €0.12160 | €12.16 |
| 500 | €0.09606 | €48.03 |
| 1.000 | €0.08818 | €88.18 |
| 2.500 | €0.07987 | €199.67 |
| 5.000 | €0.07486 | €374.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07074 | €707.40 |
| 20.000 | €0.06735 | €1,347.00 |
| 30.000 | €0.06565 | €1,969.50 |
| 50.000 | €0.06377 | €3,188.50 |
| 70.000 | €0.06267 | €4,386.90 |
| 100.000 | €0.06161 | €6,161.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

