
C0402C680K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C680K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C680K5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C680K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680K5RACAUTO |
Description | CAP CER 68PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08780 | €4.39 |
| 100 | €0.07740 | €7.74 |
| 500 | €0.05976 | €29.88 |
| 1.000 | €0.05431 | €54.31 |
| 2.500 | €0.04856 | €121.40 |
| 5.000 | €0.04511 | €225.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04226 | €422.60 |
| 20.000 | €0.03992 | €798.40 |
| 30.000 | €0.03875 | €1,162.50 |
| 50.000 | €0.03745 | €1,872.50 |
| 70.000 | €0.03669 | €2,568.30 |
| 100.000 | €0.03596 | €3,596.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

