
C0402C562K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C562K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C562K1RACAUTOCT-ND - Cut Tape (CT) 399-C0402C562K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C562K1RACAUTO |
Description | CAP CER 0402 5.6NF 100VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09900 | €0.99 |
| 50 | €0.07060 | €3.53 |
| 100 | €0.06190 | €6.19 |
| 500 | €0.04716 | €23.58 |
| 1.000 | €0.04265 | €42.65 |
| 2.500 | €0.03788 | €94.70 |
| 5.000 | €0.03502 | €175.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03266 | €326.60 |
| 20.000 | €0.03072 | €614.40 |
| 30.000 | €0.02975 | €892.50 |
| 50.000 | €0.02867 | €1,433.50 |
| 70.000 | €0.02804 | €1,962.80 |
| 100.000 | €0.02744 | €2,744.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

