5600 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C562K1RACAUTO

DigiKey Part Number
399-C0402C562K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C562K1RACAUTOCT-ND - Cut Tape (CT)
399-C0402C562K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C562K1RACAUTO
Description
CAP CER 0402 5.6NF 100VDC X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09900€0.99
50€0.07060€3.53
100€0.06190€6.19
500€0.04716€23.58
1.000€0.04265€42.65
2.500€0.03788€94.70
5.000€0.03502€175.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03266€326.60
20.000€0.03072€614.40
30.000€0.02975€892.50
50.000€0.02867€1,433.50
70.000€0.02804€1,962.80
100.000€0.02744€2,744.00
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400