C0402C562J1RAC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02604
Datasheet
5600 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C562J1RAC7411

DigiKey Part Number
399-C0402C562J1RAC7411TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C562J1RAC7411
Description
CAP CER 5600PF 100V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C562J1RACAUTOKEMET0399-C0402C562J1RACAUTOTR-ND€0.03056Parametric Equivalent
C0402C562J1RACAUTO7411KEMET0399-C0402C562J1RACAUTO7411TR-ND€0.02625Parametric Equivalent
C0402C562J1RACTUKEMET0399-C0402C562J1RACTUTR-ND€0.02604Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.02228€1,114.00
Manufacturers Standard Package
Unit Price without VAT:€0.02228
Unit Price with VAT:€0.02674