560 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C561K8RACTU

DigiKey Part Number
399-C0402C561K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C561K8RACTUCT-ND - Cut Tape (CT)
399-C0402C561K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C561K8RACTU
Description
CAP CER 560PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C561G5GACTUKEMET12.135399-C0402C561G5GACTUCT-ND€0.82000Upgrade
C0402C561J1GACTUKEMET10.190399-15338-1-ND€0.39000Upgrade
C0402C561J3GACTUKEMET17.880399-14462-1-ND€0.20000Upgrade
C0402C561J5GACTUKEMET6.432399-C0402C561J5GACTUCT-ND€0.34000Upgrade
C0402C561K4RACTUKEMET9.150399-C0402C561K4RACTUCT-ND€0.31000Upgrade
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18000€1.80
50€0.13200€6.60
100€0.11720€11.72
500€0.09240€46.20
1.000€0.08476€84.76
2.500€0.07669€191.72
5.000€0.07183€359.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06784€678.40
20.000€0.06455€1,291.00
30.000€0.06290€1,887.00
50.000€0.06107€3,053.50
70.000€0.06000€4,200.00
100.000€0.05897€5,897.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200