5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C519D5GACTU

DigiKey Part Number
399-15337-2-ND - Tape & Reel (TR)
399-15337-1-ND - Cut Tape (CT)
399-15337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C519D5GACTU
Description
CAP CER 5.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C519D5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C519B5GACTUKEMET18.460399-14155-1-ND€0.47000Upgrade
C0402C519C5GACTUKEMET65.440399-C0402C519C5GACTUCT-ND€0.32000Upgrade
GRM1555C1H5R1DA01DMurata Electronics59.288490-5945-1-ND€0.08000Direct
In-Stock: 3.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18000€1.80
50€0.13240€6.62
100€0.11760€11.76
500€0.09274€46.37
1.000€0.08507€85.07
2.500€0.07698€192.45
5.000€0.07211€360.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06810€681.00
20.000€0.06480€1,296.00
30.000€0.06315€1,894.50
50.000€0.06131€3,065.50
70.000€0.06024€4,216.80
100.000€0.05921€5,921.00
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200