39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C390J3GACTU

DigiKey Part Number
399-15325-2-ND - Tape & Reel (TR)
399-15325-1-ND - Cut Tape (CT)
399-15325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C390J3GACTU
Description
CAP CER 39PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C390J3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C390F5GACTUKEMET3.013399-17380-1-ND€1.17000Upgrade
C0402C390G5GACTUKEMET9.774399-C0402C390G5GACTUCT-ND€0.71000Upgrade
C0402C390J5GACTUKEMET305.387399-C0402C390J5GACTUCT-ND€0.08000Upgrade
CC0402JRNPO8BN390YAGEO11.88813-CC0402JRNPO8BN390CT-ND€0.08000Direct
GRM1555C1E390JA01DMurata Electronics47.822490-6178-1-ND€0.08000Direct
In-Stock: 8.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17300€1.73
50€0.12620€6.31
100€0.11220€11.22
500€0.08824€44.12
1.000€0.08085€80.85
2.500€0.07307€182.67
5.000€0.06838€341.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06452€645.20
20.000€0.06135€1,227.00
30.000€0.05976€1,792.80
50.000€0.05800€2,900.00
70.000€0.05696€3,987.20
100.000€0.05597€5,597.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800