C0402C333J3REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13.708
Unit Price: €0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01628
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.918
Unit Price: €0.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.01437
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00337
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.540
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.965
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.01027
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00858
Datasheet
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C333J3REC7411

DigiKey Part Number
C0402C333J3REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C333J3REC7411
Description
CAP CER 0402 33NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333J3REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333J3RACTUKEMET13.708399-C0402C333J3RACTUCT-ND€0.38000Parametric Equivalent
C0402C333J3RECKEMET0C0402C333J3REC-ND€0.01628Parametric Equivalent
C0402C333J3RECAUTOKEMET6.918399-C0402C333J3RECAUTOCT-ND€0.14000Parametric Equivalent
C0402C333J3RECAUTO7411KEMET0C0402C333J3RECAUTO7411-ND€0.01437Parametric Equivalent
0402B333J250CTWalsin Technology Corporation01292-0402B333J250CTTR-ND€0.00337Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.01014€507.00
Manufacturers Standard Package
Unit Price without VAT:€0.01014
Unit Price with VAT:€0.01217