


C0402C332M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C332M4RACTUTR-ND - Tape & Reel (TR) 399-C0402C332M4RACTUCT-ND - Cut Tape (CT) 399-C0402C332M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332M4RACTU |
Description | CAP CER 3300PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12900 | €6.45 |
| 100 | €0.11460 | €11.46 |
| 500 | €0.09024 | €45.12 |
| 1.000 | €0.08273 | €82.73 |
| 2.500 | €0.07481 | €187.03 |
| 5.000 | €0.07004 | €350.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06612 | €661.20 |
| 20.000 | €0.06288 | €1,257.60 |
| 30.000 | €0.06127 | €1,838.10 |
| 50.000 | €0.05947 | €2,973.50 |
| 70.000 | €0.05842 | €4,089.40 |
| 100.000 | €0.05741 | €5,741.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

