0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C273K4RACAUTO

DigiKey Part Number
399-C0402C273K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C273K4RACAUTOCT-ND - Cut Tape (CT)
399-C0402C273K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C273K4RACAUTO
Description
CAP CER 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C273K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.19700€1.97
50€0.14500€7.25
100€0.12910€12.91
500€0.10232€51.16
1.000€0.09404€94.04
2.500€0.08532€213.30
5.000€0.08006€400.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07574€757.40
20.000€0.07218€1,443.60
30.000€0.07039€2,111.70
50.000€0.06842€3,421.00
70.000€0.06726€4,708.20
100.000€0.06615€6,615.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600