
C0402C222J4GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222J4GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C222J4GACAUTOCT-ND - Cut Tape (CT) 399-C0402C222J4GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J4GACAUTO |
Description | CAP CER 2200PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J4GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16100 | €8.05 |
| 100 | €0.14370 | €14.37 |
| 500 | €0.11450 | €57.25 |
| 1.000 | €0.10548 | €105.48 |
| 2.500 | €0.09597 | €239.93 |
| 5.000 | €0.09024 | €451.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08553 | €855.30 |
| 20.000 | €0.08165 | €1,633.00 |
| 30.000 | €0.07970 | €2,391.00 |
| 50.000 | €0.07755 | €3,877.50 |
| 70.000 | €0.07629 | €5,340.30 |
| 100.000 | €0.07507 | €7,507.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

