
C0402C181K4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181K4GACTUTR-ND - Tape & Reel (TR) 399-C0402C181K4GACTUCT-ND - Cut Tape (CT) 399-C0402C181K4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181K4GACTU |
Description | CAP CER 180PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181K4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02080 | €1.04 |
| 100 | €0.01780 | €1.78 |
| 500 | €0.01270 | €6.35 |
| 1.000 | €0.01115 | €11.15 |
| 2.500 | €0.00953 | €23.82 |
| 5.000 | €0.00856 | €42.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00775 | €77.50 |
| 20.000 | €0.00710 | €142.00 |
| 30.000 | €0.00677 | €203.10 |
| 50.000 | €0.00640 | €320.00 |
| 70.000 | €0.00619 | €433.30 |
| 100.000 | €0.00598 | €598.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


